Lovato LRD Series Logic Controller, Relay Output, 12-Input, Digital Input

Subtotal (1 box of 1 unit)*

$707.29

(exc. GST)

$778.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$707.29

*price indicative

RS Stock No.:
222-8481
Mfr. Part No.:
LRD20RD024
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Series

LRD

Product Type

Logic Controller

Number of Inputs

12

Output Type

Relay

Input Type

Digital

Number of Outputs

8

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Width

126mm

Standards/Approvals

UL 508, IEC/EN 61131-2, CSA

Depth

59.6mm

Length

106mm

Output Current

290mA

Battery Backup

Yes

Mount Type

DIN Rail

Communication Port Type

RS485, 2 Wire

Display Included

Yes

COO (Country of Origin):
CN
The Lovato LRD20RD024 is basic PLC module with auxiliary supply voltage of 240V DC.

Analogue inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy