Lovato Electric LRD Series Logic Controller, 12-Input, Digital Input, 8 Outputs, Relay Output

Subtotal (1 box of 1 unit)*

$820.84

(exc. GST)

$902.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$820.84

*price indicative

RS Stock No.:
222-8478
Mfr. Part No.:
LRD20RA024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Logic Controller

Series

LRD

Number of Inputs

12

Output Type

Relay

Input Type

Digital

Number of Outputs

8

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Width

126mm

Depth

59.6mm

Length

106mm

Standards/Approvals

CSA, IEC/EN 61131-2, UL 508

Output Current

290mA

Battery Backup

Yes

Communication Port Type

2 Wire, RS485

Mount Type

DIN Rail

Display Included

Yes

COO (Country of Origin):
CN
The Lovato LRD20RA024 is basic PLC module with auxiliary supply voltage of 24V AC.

Analogue inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy