Siemens SIMATIC ET 200SP Series Module, Digital Input, Transistor Output

Subtotal (1 unit)*

$1,115.18

(exc. GST)

$1,226.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,115.18

*price indicative

RS Stock No.:
200-8953
Mfr. Part No.:
6ES7136-6DC00-0CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Module

Series

SIMATIC ET 200SP

Output Type

Transistor

Input Type

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Width

15mm

Depth

58mm

Length

73mm

Standards/Approvals

No

COO (Country of Origin):
DE

Siemens Electronics Module, 24V DC Rated Supply Voltage, 8 Digital Outputs - SIMATIC Series - 6ES7136-6DC00-0CA0


Make safety a priority with this electronics module from Siemens. It's a digital F-output device that works as a fail-safe when controlling critical components in your PLC system. For example, if there's a power cut, this unit shuts down all its output devices to protect workers. This feature makes it ideal for machine guarding, E-stop applications and fire or gas detection systems. Diagnosing any issues is done in a jiffy thanks to the front-facing status-indicating LEDs. These lights flash next to the channel experiencing problems, helping you to speed up fixes and minimise downtime.

Features & Benefits


• Slim dimensions of 15 (W) x 73 (H) x 58mm (D)

• Operates in temperatures ranging from 0°C to +60°C when installed horizontally for use in demanding indoor systems

• Light 62g weight won't put a strain on the mounting surface

Can I save this device's settings?


Yes. After you've set up this module for use in your automation system, the F-address is saved inside an electronic memory element. If you ever need to replace this unit, that new device can access the stored F-address the moment it's plugged in. This will help to speed up set-up time in the future.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy