Siemens ET 200SP Series Digital Output Module for Use with BU Type A0
- RS Stock No.:
- 217-749
- Mfr. Part No.:
- 6ES7132-6BH00-0CA0
- Brand:
- Siemens
Subtotal (1 unit)*
$382.82
(exc. GST)
$421.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.82 |
*price indicative
- RS Stock No.:
- 217-749
- Mfr. Part No.:
- 6ES7132-6BH00-0CA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital Output Module | |
| Series | ET 200SP | |
| For Use With | BU Type A0 | |
| Standards/Approvals | UL, LRS, ABS, RCM, REACH, RINA, RMRSKR, RoHS, UKCA, WEEE (2012/19/EU), CE, DNV, IECEX, ATEX | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital Output Module | ||
Product Type Digital Output Module | ||
Series ET 200SP | ||
For Use With BU Type A0 | ||
Standards/Approvals UL, LRS, ABS, RCM, REACH, RINA, RMRSKR, RoHS, UKCA, WEEE (2012/19/EU), CE, DNV, IECEX, ATEX | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens ET 200SP Series Digital Output Module, Digital Output Type, For Use With BU Type A0 - 6ES7132-6BH00-0CA0
This digital output module provides discrete switching outputs for distributed I/O installations in industrial automation. It is designed for use with a BU Type A0 base unit and integrates into a Compact ET 200SP I/O architecture. The module suits control environments requiring standardised approvals for use across diverse sectors.
Features and Benefits:
• Multiple certified approvals enable broad regulatory acceptance
• Compact form factor for high-density I/O assemblies
• Digital switching outputs for straightforward device control
• Compatibility with BU Type A0 simplifies field replacement
• Designed for modular ET 200SP deployment in racks
• Compact form factor for high-density I/O assemblies
• Digital switching outputs for straightforward device control
• Compatibility with BU Type A0 simplifies field replacement
• Designed for modular ET 200SP deployment in racks
Applications
• Suitable for factory automation line control and signalling
• Ideal for machine panel output expansion in assembly cells
• Used with PLCs for control of valves, relays and indicators
• Can be used for distributed I/O installations in marine systems
• Used for safety-compliant control networks in process plants
• Ideal for machine panel output expansion in assembly cells
• Used with PLCs for control of valves, relays and indicators
• Can be used for distributed I/O installations in marine systems
• Used for safety-compliant control networks in process plants
Which approvals allow use in hazardous-area or marine projects?
The module holds approvals that include ATEX and DNV classifications, supporting deployment where those certificates are required.
How does integration with a BU Type A0 base unit affect installation?
It mounts directly onto the BU Type A0 carrier, allowing practical insertion and removal within ET 200SP station assemblies without additional adaptors.
Can this module be accepted for systems requiring electrical safety listings?
Yes, it carries UL recognition and other international safety marks suitable for electrically assessed installations.
Related links
- Siemens SIMATIC ET 200SP Series Analogue Input Module for Use with BU Type A0
- Siemens SIMATIC ET 200SP Series PLC CPU Digital Input
- Siemens 6ES7132 Series Digital Output Module for Use with BU Type A0, 24 V dc
- Siemens SIMATIC ET 200SP Series Module Digital Input
- Siemens ET 200SP Series Base for Use with ET 200SP
- Siemens ET 200SP Series Terminal Block for Use with ET 200SP
- Siemens ET 200SP Series Input Unit for Use with SIMATIC ET 200SP
- Siemens ET 200SP Series PLC Expansion Module for Use with ET 200SP
