Siemens SIMATIC ET 200SP Series PLC CPU, Digital Input, 20 Outputs, Digital Output
- RS Stock No.:
- 282-4697
- Mfr. Part No.:
- 6ES7514-2WN03-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,859.77
(exc. GST)
$8,645.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | $7,859.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-4697
- Mfr. Part No.:
- 6ES7514-2WN03-0AB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIMATIC ET 200SP | |
| Product Type | PLC CPU | |
| Output Type | Digital | |
| Input Type | Digital | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 75mm | |
| Standards/Approvals | PLe ISO 13849-1, IEC 61508 | |
| Width | 100mm | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Better World Product | Yes | |
| Battery Backup | Yes | |
| Communication Port Type | RJ45, RS485 | |
| Programming Language Used | FBD, Graph, LAD, SCL, STL | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC ET 200SP | ||
Product Type PLC CPU | ||
Output Type Digital | ||
Input Type Digital | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Depth 75mm | ||
Standards/Approvals PLe ISO 13849-1, IEC 61508 | ||
Width 100mm | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Better World Product Yes | ||
Battery Backup Yes | ||
Communication Port Type RJ45, RS485 | ||
Programming Language Used FBD, Graph, LAD, SCL, STL | ||
Mount Type DIN Rail | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIMATIC ET 200SP Series PLC CPU 1-Input, Digital Input
- Siemens SIMATIC ET 200SP Series PLC CPU Digital Input
- Siemens SIMATIC ET 200SP Series PLC CPU, 20-Input20 Outputs
- Siemens SIMATIC ET 200SP Series Module Digital Input
- Siemens SIPLUS ET 200SP Series PLC CPU, Digital Input
- Siemens SIMATIC S7-300 Series PLC CPU 10-Input, Digital Input
- Siemens SIMATIC DP Series PLC CPU for Use with ET 200SP 20-Input
- Siemens SIMATIC S7-400 Series PLC CPU, Digital Input
