Siemens SIMATIC ET Series Input/Output Module, 1 Inputs, 24V

Subtotal (1 unit)*

$2,124.30

(exc. GST)

$2,336.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,124.30

*price indicative

RS Stock No.:
252-0058
Mfr. Part No.:
6ES7136-6CB00-0CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIMATIC ET

Product Type

Input/Output Module

Sub Type

Input/Output Module

For Use With

Incremental Rotary Encoders

Supply Voltage

24V

Number of Inputs

1

Terminal Type

Spring Terminal

Standards/Approvals

CCC, RCM, EAC, CE, CSA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIMATIC ET 200SP is a F-TM Count 1x1Vpp sin/cos HF, PROFIsafe,it has 1channel and it is used for incremental rotary encoders, sin/cos 1 Vpp, it is suitable for BU type A0.

Power loss : 1.25 W

Automatic encoding

Electronic coding element type H

I&M0 to I&M3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy