Schneider Electric TM2 Series Series Logic Controller, 14-Input, Analogue Input, 10 Outputs, Transistor Output
- RS Stock No.:
- 479-567
- Mfr. Part No.:
- TM221CE24U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,372.56
(exc. GST)
$1,509.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,372.56 |
*price indicative
- RS Stock No.:
- 479-567
- Mfr. Part No.:
- TM221CE24U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Logic Controller | |
| Series | TM2 Series | |
| Number of Inputs | 14 | |
| Output Type | Transistor | |
| Input Type | Analogue | |
| Number of Outputs | 10 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 70mm | |
| Width | 110mm | |
| Standards/Approvals | ANSI/ISA 12-12-01, IACS E10, UL 508, CAN/CSA C22.2 No. 213, IEC 61131-2 | |
| Output Current | 500mA | |
| Supply Voltage | 24V | |
| Communication Port Type | RJ45, RS232, RS485, USB | |
| Mount Type | Panel | |
| Battery Backup | 1 Year | |
| Number of Communication Ports | 3 | |
| Program Capacity | 256kB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Logic Controller | ||
Series TM2 Series | ||
Number of Inputs 14 | ||
Output Type Transistor | ||
Input Type Analogue | ||
Number of Outputs 10 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Depth 70mm | ||
Width 110mm | ||
Standards/Approvals ANSI/ISA 12-12-01, IACS E10, UL 508, CAN/CSA C22.2 No. 213, IEC 61131-2 | ||
Output Current 500mA | ||
Supply Voltage 24V | ||
Communication Port Type RJ45, RS232, RS485, USB | ||
Mount Type Panel | ||
Battery Backup 1 Year | ||
Number of Communication Ports 3 | ||
Program Capacity 256kB | ||
- COO (Country of Origin):
- TW
The Schneider Electric Logic controller Modicon M221 features 24 I/O with transistor NPN outputs and Ethernet connectivity. Designed for compact automation tasks with flexible communication options. Ideal for industrial control and monitoring applications.
IP20 with protective cover in place
CE Marking
Related links
- Schneider Electric TM2 Series Series Logic Controller 4-Input, Discrete Input
- RS PRO Logic Controller 14-Input, AC Input
- RS PRO Logic Controller 14-Input, DC Input
- Lovato LRD Series Programmable Logic Controller 8-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 14-Input, Sink
- Schneider Electric M262 Series Logic Controller 4-Input, Digital Input
- Schneider Electric Modicon TM Series Logic Controller 4-Input, Digital Input
