Lovato Electric LRK Series Programmable Logic Controller, 8-Input, Analogue Input, 4 Outputs, Relay Output

N

Subtotal (1 unit)*

$275.24

(exc. GST)

$302.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.24

*price indicative

RS Stock No.:
828-491
Mfr. Part No.:
LRK12RD024B
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

LRK

Product Type

Programmable Logic Controller

Number of Inputs

8

Output Type

Relay

Input Type

Analogue

Number of Outputs

4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Width

72mm

Standards/Approvals

CE

Length

106mm

Depth

59.6mm

Number of Communication Ports

1

Program Capacity

250Lines

Output Current

500mA

Display Included

Yes

Communication Port Type

RS232

Supply Voltage

24V dc

Mount Type

DIN Rail

Battery Backup

Yes

COO (Country of Origin):
CN
The Lovato Micro PLC base module designed to operate without a display, providing efficient control functionalities with adaptable auxiliary supply requirements.

Dual auxiliary supply voltage of 12/24VDC for flexible installation

Incorporates 6 digital and 2 analog inputs for comprehensive signal processing

Equipped with 4 relay outputs for reliable control

Features a built-in Ethernet port for easy network integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy