Siemens 6AG2515 Series PLC CPU
- RS Stock No.:
- 692-030
- Mfr. Part No.:
- 6AG2515-2RN03-4AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$18,876.63
(exc. GST)
$20,764.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,876.63 |
*price indicative
- RS Stock No.:
- 692-030
- Mfr. Part No.:
- 6AG2515-2RN03-4AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6AG2515 | |
| Product Type | PLC CPU | |
| Maximum Operating Temperature | 70°C | |
| Width | 70mm | |
| Depth | 129mm | |
| Length | 147mm | |
| Mount Type | Rail Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6AG2515 | ||
Product Type PLC CPU | ||
Maximum Operating Temperature 70°C | ||
Width 70mm | ||
Depth 129mm | ||
Length 147mm | ||
Mount Type Rail Mount | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7-1500 is a high-performance central processing unit designed for rugged industrial automation with redundancy support. Engineered with conformal coating and capable of operating from -40 °C to +70 °C, it features 1 MB of program memory and 4.5 MB of data memory. The CPU includes two PROFINET interfaces one with a 2-port switch for real-time communication and requires a SIMATIC Memory Card for operation. It supports essential industrial protocols including PROFINET IO Controller, IPv4, Open IE communication, media redundancy, and web server access, making it Ideal for networked control systems requiring high reliability and robust diagnostics.
Supports RJ 45 interface
Supports maintenance free backup
CE and UKCA compliant
Related links
- Siemens 6AG2515 Series PLC CPU, 20-Input20 Outputs
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output
- Siemens 6AG2510 Series PLC CPU
- Siemens 6AG2516 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG2512 Series PLC CPU, 20-Input20 Outputs
- Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input
- Siemens SIPLUS S7-1500 Series PLC CPU, 20-Input20 Outputs
- Siemens 6AG2512 Series PLC CPU 20-Input, Ethernet Input
