Siemens 6AG2515 Series PLC CPU, 20-Input, 20 Outputs

Subtotal (1 unit)*

$19,595.09

(exc. GST)

$21,554.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19,595.09

*price indicative

RS Stock No.:
149-101
Mfr. Part No.:
6AG2515-2FN03-4AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC CPU

Series

6AG2515

Number of Inputs

20

Number of Outputs

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

129mm

Length

147mm

Standards/Approvals

EN 50121-5, IPC-CC-830A, EN 50121-4, EN 50121-3-2, EN 61373, EN 61086, EN 50124-1, MIL-I-46058C, EN 50125-1, EN 60664-3, EN 45545-2, EN 50155, EN 50125-3, EN 50125-2

Width

70mm

Supply Voltage

24V dc

Communication Port Type

Profibus DP

Programming Language Used

KOP, AWL, FUP, Graph, SCL

Program Capacity

3MB

Mount Type

Horizontal

Display Included

Yes

Number of Communication Ports

4

Battery Backup

Yes

COO (Country of Origin):
DE
The Siemens central processing unit with work memory 1.5 MB for program and 4.5 MB for data. It Features an interface OF PROFINET IRT with 2-port switch, 6 ns bit performance, SIMATIC Memory Card required.

Isochronous mode

Maintenance free backup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy