Siemens 6AG2512 Series PLC CPU, 20-Input, Ethernet Input, PROFINET Output
- RS Stock No.:
- 613-311
- Mfr. Part No.:
- 6AG2512-1SM03-4AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,069.03
(exc. GST)
$8,875.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,069.03 |
*price indicative
- RS Stock No.:
- 613-311
- Mfr. Part No.:
- 6AG2512-1SM03-4AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6AG2512 | |
| Product Type | PLC CPU | |
| Number of Inputs | 20 | |
| Output Type | PROFINET | |
| Input Type | Ethernet | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 117mm | |
| Depth | 75mm | |
| Width | 100mm | |
| Standards/Approvals | EN 50125-1, EN 50121-3-2, EN 50121-4, EN 50155, EN 61373 | |
| Supply Voltage | 24V | |
| Mount Type | Horizontal | |
| Display Included | No | |
| Number of Communication Ports | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6AG2512 | ||
Product Type PLC CPU | ||
Number of Inputs 20 | ||
Output Type PROFINET | ||
Input Type Ethernet | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 117mm | ||
Depth 75mm | ||
Width 100mm | ||
Standards/Approvals EN 50125-1, EN 50121-3-2, EN 50121-4, EN 50155, EN 61373 | ||
Supply Voltage 24V | ||
Mount Type Horizontal | ||
Display Included No | ||
Number of Communication Ports 4 | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP CPU 1512SP F-1 rail-based central processing unit, engineered for extreme environments with a conformal coating and extended temperature range. It features high-speed PROFINET IRT communication and is tailored for safety-related automation tasks. This CPU is ideal for distributed control systems requiring robust performance and reliability.
IPV4 protection
3 port switch
Related links
- Siemens 6AG2512 Series PLC CPU, 20-Input20 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU Ethernet-Based Output Counter, Digital Based On
- Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input
- Siemens SIMATIC S7-1500T Series PLC CPU for Use with SIMATIC S7-1500 Series 20-Input
- Siemens SIPLUS S7-1500 Series PLC CPU 20-Input, Digital Input
- Festo CPX-E Series Controller RJ45 Fieldbus, Ethernet Input
- Siemens SIMATIC S7-1500 Series PLC CPU 20-Input, Digital Input
- Siemens SIMATIC DP Series PLC CPU Digital Output Analogue, Digital Input
