RS Better World

Siemens SIMATIC S7-1200 G2 Series PLC CPU, 8-Input, Digital Input, 6 Outputs, Relay Output

Subtotal (1 unit)*

$973.27

(exc. GST)

$1,070.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$973.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
432-054
Mfr. Part No.:
6ES7212-1HF50-0XB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIMATIC S7-1200 G2

Product Type

PLC CPU

Number of Inputs

8

Output Type

Relay

Input Type

Digital

Number of Outputs

6

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Width

70mm

Standards/Approvals

CE, cULus, KC, RCM, UL

Depth

100mm

Better World Claim

Low Carbon Manufacture, Saves Energy

Better World Product

Yes

Program Capacity

200kB

Number of Communication Ports

2

Battery Backup

Yes

Output Current

2A

Mount Type

DIN Rail

Supply Voltage

24V

Communication Port Type

Profinet, RJ45

Programming Language Used

LAD, SCL, FBD

COO (Country of Origin):
CN

Siemens 6ES7 Series PLC CPU, 8 Digital Inputs, 6 Digital Outputs - 6ES7212-1HF50-0XB0


This PLC CPU is an advanced control unit designed for industrial automation. With dimensions of 70mm (W) x 125mm (H) x 100mm (D), it effectively integrates with SIMATIC S7-1200 systems, boasting 8 digital inputs and 6 relay outputs. Its robust performance is ensured by a 24V supply voltage and a comprehensive memory capacity of 700kB, making it ideal for complex automation tasks.

Features & Benefits


• Utilises 8 digital inputs for versatile signal processing

• Six relay outputs enable reliable actuating capabilities

• Supports PLC programming languages FBD, LAD, and SCL for flexibility

• Ethernet and PROFINET connectivity enable seamless integration

• Compact design optimises space while enhancing functionality

• Maximum processing temperature of +40°C ensures operational reliability

Applications


• Ideal for controlling complex machinery and processes

• Used with conveyor systems for efficient material handling

• Suitable for monitoring and controlling production lines

• Effective in automated testing setups for electronic devices

How does the PLC CPU handle input and output operations?


The unit features 8 digital inputs capable of high-speed counting, while the 6 relay outputs manage various loads efficiently, making quick adjustments based on programmed logic.

What connectivity options are available to enhance communication?


This device includes Ethernet and PROFINET interfaces, allowing for easy integration into existing network infrastructures and facilitating data exchange with other devices.

What aspects should be considered for programming with this CPU?


Programmeming can be efficiently carried out using languages such as FBD, LAD, or SCL with the STEP 7 engineering software, ensuring that users have flexible options based on their expertise and project requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy