Schneider Electric TM172 Series Logic Controller, 4-Input, Analogue, Digital Input, 3 Outputs, Relay Output

Subtotal (1 unit)*

$536.10

(exc. GST)

$589.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$536.10

*price indicative

RS Stock No.:
589-821
Mfr. Part No.:
TM172PBG07R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

TM172

Product Type

Logic Controller

Number of Inputs

4

Output Type

Relay

Input Type

Analogue, Digital

Number of Outputs

3

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Depth

60.5mm

Standards/Approvals

IEC 61000-4-6, RCM, UL 60730-1, UL 60730-2-9, UL94 (material V0), IEC 61000-4-4, CAN/CSA-E60730-1, CE, CSA, CSA E60730-2-9, cURus, EAC, EN 60068-2-27, EN 60068-2-6 Fc, EN 60730-1, EN 60730-2-9, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-5

Width

2.8in

Supply Voltage

24V

Display Included

No

Output Current

3A

Number of Communication Ports

6

Communication Port Type

Can Port, RJ45, RS485, USB Type A, USB Type B

Mount Type

DIN Rail, Panel

COO (Country of Origin):
IT
The Schneider Electric Controller is a performance blind unit with 7 I/O channels, supporting Ethernet and Modbus communication. It enables reliable data exchange in industrial networks. Compact design makes it suitable for space-constrained control panels. Ideal for automation and remote monitoring applications.

IP20 protection rated

CSA CE certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy