Siemens Digital I/O Module SIMATIC ET 200S Digital 28.8V
- RS Stock No.:
- 203-2892
- Distrelec Article No.:
- 300-50-479
- Mfr. Part No.:
- 6ES7226-6DA32-0XB0
- Brand:
- Siemens
Subtotal (1 unit)*
$721.58
(exc. GST)
$793.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 58 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $721.58 |
*price indicative
- RS Stock No.:
- 203-2892
- Distrelec Article No.:
- 300-50-479
- Mfr. Part No.:
- 6ES7226-6DA32-0XB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Series | SIMATIC ET 200S | |
| Length | 100mm | |
| Standards/Approvals | RoHS | |
| Width | 70mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Series SIMATIC ET 200S | ||
Length 100mm | ||
Standards/Approvals RoHS | ||
Width 70mm | ||
Depth 75mm | ||
- COO (Country of Origin):
- CN
Siemens Digital I/O Module, 4 Outputs, Short-Circuit Protection - SIMATIC Series - 6ES7226-6DA32-0XB0
When your SIMATIC safety system needs to branch out, add this failsafe digital I/O module from Siemens. It's fitted with four outputs, so you can use it to control devices such as motors, actuators and alarms. Signals are controllable with PROFIsafe, enabling the reliable transmission of safety messages in emergency situations. Integrated short-circuit protection stops electrical faults in their tracks. The module's designed to meet international standards for programmable safety systems, so you can be sure it works when you need it to. Use it on automated production lines and in heavy plant environments to safeguard people and machines.
Features & Benefits
• Dimensions of 100 (L) x 70 (W) x 75mm (D) keep it compact
• Lift-up flaps on the front give you easy access to the terminals
• Diagnostic and status LEDs for speedy troubleshooting
• Yellow markings on housing mean you can easily identify it as a safety module
What other failsafe modules can I combine with this digital I/O module?
You can combine this digital I/O module with other devices in the SIMATIC ET 200S range to build a bespoke safety system. These include digital input (203-4077), analogue input (203-4054) and relay output (203-4075) modules.
