RS Better World
Siemens Digital I/O Module SIMATIC ET 200S Digital 28.8V
- RS Stock No.:
- 203-2883
- Distrelec Article No.:
- 302-42-135
- Mfr. Part No.:
- 6ES7521-1BL10-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,192.42
(exc. GST)
$1,311.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,192.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2883
- Distrelec Article No.:
- 302-42-135
- Mfr. Part No.:
- 6ES7521-1BL10-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 60°C | |
| Series | SIMATIC ET 200S | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Depth | 129mm | |
| Length | 147mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 60°C | ||
Series SIMATIC ET 200S | ||
Width 25mm | ||
Standards/Approvals No | ||
Depth 129mm | ||
Length 147mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- DE
Siemens Digital I/O Module, 32 Inputs, 2.7mA Input Current - SIMATIC Series - 6ES7521-1BL10-0AA0
Set your industrial system hard at work with this digital I/O module from Siemens. With its 32 inputs, it lets your control device keep an eye on numerous machines at once so you get all your system's information in one place. Rapid reactions take only 3 to 4ms, so you get a clear up-to-the-moment picture of your setup. LED indicators catch your eye when faults crop up, giving you a head-start when it comes to troubleshooting. As it comes with a push-in connector, the module plugs into your PLC in a flash. Use it to keep track of processes in the logistics and automotive industries.
Features & Benefits
• Body measurements of 25 (W) x 147 (H) x 129mm (D) slip easily into busy setups
• Low power loss of 3W to help minimise energy use
• Works with shielded cables up to 1,000m and unshielded cables up to 600m, so it reaches far across your system
Can I use this module in high temperatures?
Yes, this unit works in operating temperatures between 0°C and +60°C, so it stands up to the demands of industrial workplaces.
