Phoenix Contact IB Series Analogue Output Module for Use with Inline Station
- RS Stock No.:
- 855-1360
- Mfr. Part No.:
- 2862194
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-1360
- Mfr. Part No.:
- 2862194
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Analogue Output Module | |
| Accessory Type | Analogue Output Module | |
| Series | IB | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, cULus, UL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Analogue Output Module | ||
Accessory Type Analogue Output Module | ||
Series IB | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, cULus, UL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Inline, Analog output terminal, Analog outputs: 2, 0 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, connection method: 2-conductor, transmission speed in the local bus: 2 Mbps, degree of protection: IP20, including Inline connectors and marking fields
Bipolar outputs;Measured value acquisition with 16-bit resolution
Related links
- Phoenix Contact IB Series Analogue Output Module for Use with Inline Station
- Phoenix Contact IB Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB Series Digital I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 485/422-PRO-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
