Omron CRT1 Series PLC Expansion Module for Use with CRT1 Series
- RS Stock No.:
- 746-2969
- Mfr. Part No.:
- CRT1-ID16-1B
- Brand:
- Omron
Subtotal (1 unit)*
$782.69
(exc. GST)
$860.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $782.69 |
*price indicative
- RS Stock No.:
- 746-2969
- Mfr. Part No.:
- CRT1-ID16-1B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC Expansion Module | |
| Accessory Type | PLC Expansion Module | |
| Series | CRT1 | |
| For Use With | CRT1 Series | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | Zone 2 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC Expansion Module | ||
Accessory Type PLC Expansion Module | ||
Series CRT1 | ||
For Use With CRT1 Series | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification Zone 2 | ||
Supply Voltage 24V dc | ||
Analog I/O Slave Units
Omron CRT Series
Related links
- Omron CRT1 Series Input Unit for Use with CompoNet
- Omron CRT1 Series I/O Unit for Use with CompoNet
- Omron DRT2 Series PLC Expansion Module for Use with DRT2 Series
- Omron CJ Series PLC Expansion Module
- Omron CPM2C Series PLC Expansion Module for Use with PLC Module
- Omron CP2W Series PLC Expansion Module for Use with CP2E Series
- Omron CP1W Series PLC Expansion Module for Use with PLC Module
- Omron CS1W Series PLC Expansion Module for Use with CS Series PLC-Based Process Control
