Schneider Electric Modicon M580 Series I/O Module, 5120-Input, Analogue Input, 5120 Outputs
- RS Stock No.:
- 248-3949
- Mfr. Part No.:
- BMEP585040
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$44,769.18
(exc. GST)
$49,246.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44,769.18 |
*price indicative
- RS Stock No.:
- 248-3949
- Mfr. Part No.:
- BMEP585040
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | I/O Module | |
| Series | Modicon M580 | |
| Number of Inputs | 5120 | |
| Input Type | Analogue | |
| Number of Outputs | 5120 | |
| Standards/Approvals | EN/IEC 61000-6-5 interface type 1 and type 2, CE, CSA, CSA C22.2 No 61010-2-201, EAC, EN/IEC 61850-3 location G, IACS E10, IEC 61010-2-201, IEC 61131-2, Merchant Navy, RCM, UL, UL 61010-2-201 | |
| Communication Port Type | AS Interface, TCP, IP | |
| Number of Communication Ports | 6 | |
| Mount Type | Rack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type I/O Module | ||
Series Modicon M580 | ||
Number of Inputs 5120 | ||
Input Type Analogue | ||
Number of Outputs 5120 | ||
Standards/Approvals EN/IEC 61000-6-5 interface type 1 and type 2, CE, CSA, CSA C22.2 No 61010-2-201, EAC, EN/IEC 61850-3 location G, IACS E10, IEC 61010-2-201, IEC 61131-2, Merchant Navy, RCM, UL, UL 61010-2-201 | ||
Communication Port Type AS Interface, TCP, IP | ||
Number of Communication Ports 6 | ||
Mount Type Rack | ||
- COO (Country of Origin):
- FR
Schneider Electric BMEP585040
This product is part of the Modicon M580 range, an offer of Programmable Automation Controllers (PAC) and safety Programmable Logic Controllers (PLC) with built-in Ethernet. This processor module offers a maximum of 8 rack configuration and 180 application specific channels. It is a processor module with a current consumption of 295mA at 24V DC. It supports 5120 discrete, 1280 analogue local I/O channels and 64 distributed equipment. It is integrated with Ethernet TCP/IP for service port, 2 Ethernet TCP/IP for device network, Ethernet for HSBY port and USB type mini B for connections. It offers 600000 hours of MTBF. It has 31 - 2 racks per remote drop for I/O station. It has an integrated RAM of 24MB for program, 4096kb for data, 10kb for system memory and expandable flash of 4GB for data storage. It is an IP20 rated product. It weighs 0.849kg. It is suitable for medium to large process applications. This product is certified by CE, Merchant Navy, UL, RCM, CSA, EAC. It meets EN 61131-2, EN 61000-6-4, EN 61000-6-2 and EN 61010-2-201 standards. The benefits of Modicon M580 are reduce time to market, improve reliability and sustainability, improve productivity with high performance and increase operating profitability due to improved access to data.
The Schneider Electric Modicon M580 series of processor module has 8 local racks with embedded Ethernet TCP/IP port connection. The device networks including AS-Interface, Modbus, HART and communication module. It has n specific channel 180.
IP degree of protection IP20
Ambient air temperature for operation 0 to 60 °C
Related links
- Schneider Electric Modicon M580 Series I/O Module, Analogue Input
- Schneider Electric Modicon M580 Series Module, Analogue Input
- Schneider Electric M580 Series PLC CPU Analogue Input
- Schneider Electric Modicon M580 Series PLC CPU, Analogue Input
- Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller, Analogue Input
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Modicon M580 Series Memory Module
- Schneider Electric Modicon M580 Series Module
