Schneider Electric Modicon X80 Series Rack for Use with BMXCPS Power Supply, BMXP34 Processor, I/O Module, Specific
- RS Stock No.:
- 119-204
- Mfr. Part No.:
- BMXXBP0800H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,377.50
(exc. GST)
$1,515.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,377.50 |
*price indicative
- RS Stock No.:
- 119-204
- Mfr. Part No.:
- BMXXBP0800H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack | |
| Series | Modicon X80 | |
| Mount Type | Panel, Plate, DIN Rail | |
| For Use With | BMXCPS Power Supply, BMXP34 Processor, I/O Module, Specific Application Module | |
| Depth | 19mm | |
| Width | 372.8mm | |
| Standards/Approvals | EN/IEC 61010-2-201, IACS E10, EN/IEC 61000-6-5, EAC, CSA, UKCA, CSA C22.2 No 61010-2-201, UL 61010-2-201, MerNavy, ATEX zone 2/22, EN/IEC 61131-2, CE, RCM, UL, EN/IEC 61850-3, IECEx zone 2/22, EN/IEC 60079-0 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack | ||
Series Modicon X80 | ||
Mount Type Panel, Plate, DIN Rail | ||
For Use With BMXCPS Power Supply, BMXP34 Processor, I/O Module, Specific Application Module | ||
Depth 19mm | ||
Width 372.8mm | ||
Standards/Approvals EN/IEC 61010-2-201, IACS E10, EN/IEC 61000-6-5, EAC, CSA, UKCA, CSA C22.2 No 61010-2-201, UL 61010-2-201, MerNavy, ATEX zone 2/22, EN/IEC 61131-2, CE, RCM, UL, EN/IEC 61850-3, IECEx zone 2/22, EN/IEC 60079-0 | ||
- COO (Country of Origin):
- FR
The Schneider Electric ruggedized rack, is designed for severe environments, offering 8 slots for various modules. With a compact design and reliable construction, it is ideal for demanding industrial applications.
Easy panel, plate, or DIN rail mounting options
Low power consumption of 2.21 W
Conformal coating for added protection
- RS Stock No. 0119580
- Mfr. Part No. BMXXBP1200H
Each
$2,090.00
- RS Stock No. 0119581
- Mfr. Part No. BMXXBP0400H
Each
$646.00
- RS Stock No. 0119260
- Mfr. Part No. BMXXBP0600H
Each
$1,092.50
- RS Stock No. 8208505
- Mfr. Part No. BMEXBP1200
Each
$1,277.07










