Schneider Electric Modicon TM Series Terminal Block for Use with Discrete I/O Module 24 V DC
- RS Stock No.:
- 219-9004
- Mfr. Part No.:
- TM5ACTB16
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$62.43
(exc. GST)
$68.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.43 |
*price indicative
- RS Stock No.:
- 219-9004
- Mfr. Part No.:
- TM5ACTB16
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal Block | |
| Accessory Type | Connection Accessory | |
| Series | Modicon TM | |
| For Use With | Discrete I/O Module 24 V DC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal Block | ||
Accessory Type Connection Accessory | ||
Series Modicon TM | ||
For Use With Discrete I/O Module 24 V DC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric range of product Modicon TM5 terminal block. It has 16 contacts in white colour.
White colour
Related links
- Schneider Electric Modicon TM Series Terminal Block for Use with Remote Transmitter Module Analogue I/O
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon M241
- Schneider Electric Modicon TM Series PLC I/O Module for Use with M258 PLC Series
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric PLC I/O Module Modicon TM Digital
- Schneider Electric Modicon TM Series Terminal for Use with Power Distribution Module, Interface Power Distribution
- Schneider Electric Modicon TM Series PLC CPU 24-Input, Discrete Input
- Schneider Electric Modicon TM Series PLC CPU 24-Input, Discrete Input
