Schneider Electric Advantys STB Series Extension Module for Use with Standard STB Modules
- RS Stock No.:
- 288-2219
- Mfr. Part No.:
- STBXBE2100K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$412.54
(exc. GST)
$453.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.54 |
*price indicative
- RS Stock No.:
- 288-2219
- Mfr. Part No.:
- STBXBE2100K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Extension Module | |
| Product Type | Extension Module | |
| Series | Advantys STB | |
| For Use With | Standard STB Modules | |
| IP Rating | IP20 | |
| Hazardous Area Certification | FM Klasse 1 Division 2 | |
| Standards/Approvals | IEC 60664-1, CSA, FM Klasse 1 Division 2, UL, IEC 88 Anmerkung 2-27, IEC 61131-2 | |
| Communication Protocol | CANopen | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Extension Module | ||
Product Type Extension Module | ||
Series Advantys STB | ||
For Use With Standard STB Modules | ||
IP Rating IP20 | ||
Hazardous Area Certification FM Klasse 1 Division 2 | ||
Standards/Approvals IEC 60664-1, CSA, FM Klasse 1 Division 2, UL, IEC 88 Anmerkung 2-27, IEC 61131-2 | ||
Communication Protocol CANopen | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- FR
The Schneider Electric bus extension kit is designed for the Modicon STB distributed I/O solution. This kit includes the STBXBE2100 island bus extension, STBXTS1110 screw type connector, STBXBA2000 I/O base, and STBXTS2110 spring clamp connector. With a range of product compatibility, this kit offers reliable electrical connections for CANopen devices and meets various environmental standards for safe operation.
Compatible with standard STB modules for easy integration
Provides 5 pins for CANopen devices for reliable electrical connection
CE marked with overvoltage category II for safety assurance
Related links
- Schneider Electric Advantys STB Series Extension Module for Use with Standard STB Modules
- Schneider Electric Advantys STB Series Extension Module for Use with Standard-STB-Module
- Schneider Electric Advantys STB Series Memory Card for Use with Modicon STB Standard NIM Modules
- Schneider Electric Advantys STB Series Interface Module, 430mA
- Schneider Electric Advantys STB Series PLC Accessory for Use with STB Series
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Advantys STB Dezentrale E/A -Plattform
- Schneider Electric Advantys STB Series Mounting Base for Use with IO Module
- Schneider Electric Advantys STB Series Interface Module
