Schneider Electric Advantys STB Series Extension Module for Use with Standard-STB-Module

Subtotal (1 unit)*

$361.08

(exc. GST)

$397.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$361.08

*price indicative

RS Stock No.:
288-2218
Mfr. Part No.:
STBXBE1300K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Extension Module

Accessory Type

Extension Module

Series

Advantys STB

For Use With

Standard-STB-Module

IP Rating

IP20

Hazardous Area Certification

FM Klasse 1 Division 2

Standards/Approvals

IEC 61131-2, IEC 60664-1, IEC 88

Supply Voltage

24V

COO (Country of Origin):
FR
The Schneider Electric Modicon STB - BOS internal bus extension kit is part of the Modicon STB distributed I/O solution. Featuring a range of complementary elements like STBXBE1300 BOS module, STBXTS2120 spring clamp connector, and more, it offers excellent performance and reliability for your industrial automation needs.

Comes with a 2 pin removable connector for power supply and firewire interface

Meets CE marking standards

Resistant to electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy