Siemens TXM1 Series Output Module
- RS Stock No.:
- 287-8882
- Mfr. Part No.:
- TXM1.6RL / S55661-J103
- Brand:
- Siemens
Subtotal (1 unit)*
$1,000.20
(exc. GST)
$1,100.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,000.20 |
*price indicative
- RS Stock No.:
- 287-8882
- Mfr. Part No.:
- TXM1.6RL / S55661-J103
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Output Module | |
| Product Type | Output Module | |
| Series | TXM1 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Output Module | ||
Product Type Output Module | ||
Series TXM1 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Siemens relay module, is a crucial component for various applications in building automation and control systems. It provides six volt-free relay outputs that can be individually configured to meet specific requirements. The module supports different I/O functions, including relay NO and NC, pulse on-off, steps, and three-position control output. It is designed to handle mixed voltages as well as mixed phases on adjacent I/O points. With its compact DIN format and easy installation, the TXM1.6RL is a reliable and efficient solution for controlling and monitoring electrical devices in commercial, residential, and industrial settings.
Six volt-free relay outputs for flexible configuration
Supports relay NO and NC, pulse on-off, steps, and three-position control output
Allows mixed voltages and mixed phases on adjacent I/O points
Compact DIN format and easy installation for convenience
Provides green I/O status LEDs for individual I/O point signalling
Offers fast diagnostics with LED indicators
Terminal base and plug-in I/O module for convenient handling and replacement
Ensures fast commissioning with terminal isolation function
Related links
- Siemens TXM1 Series Output Module for Use with PXC5.E24
- Siemens TXM1 Series Input Module for Use with Temperature Sensors Pt100 4 Wire
- Siemens RXM1 Series Output Module for Use with Building Automation and Control Systems
- Siemens 3RK3 Series Output Module 24V dc
- Siemens 3TK28 Series Output Module 0 Inputs 24 V dc, 3NO
- Siemens JB 510 Series Output Module 24 V dc
- Siemens RS 510 Series Output Module for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens S7-300 Series Output Module for Use with ACS 400
