Siemens RXM1 Series Output Module for Use with Building Automation and Control Systems
- RS Stock No.:
- 287-8883
- Mfr. Part No.:
- TXM1.8T / S55661-J106
- Brand:
- Siemens
Subtotal (1 unit)*
$874.13
(exc. GST)
$961.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $874.13 |
*price indicative
- RS Stock No.:
- 287-8883
- Mfr. Part No.:
- TXM1.8T / S55661-J106
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Output Module | |
| Product Type | Output Module | |
| Series | RXM1 | |
| For Use With | Building Automation and Control Systems | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Output Module | ||
Product Type Output Module | ||
Series RXM1 | ||
For Use With Building Automation and Control Systems | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Siemens triac module is a compact and versatile device designed for thermic and motor-driven actuators and AC 24 V-controlled devices. With 8 triac outputs that can be configured individually for different functions, this module offers noise-free switching, easy installation, and optimal handling. The module features a self-connecting bus for easy installation, green LEDs for output status indication, and double-sided labelling for clear identification.
Compact design as per DIN standards, requiring minimal space for installation
8 triac outputs, each configurable for different functions such as permanent contact, three-point positioning, and pulse width-modulated output
Noise free switching of outputs for smooth operation
Separation into terminal base and electronics unit for easy handling and maintenance
Simple display concept with LEDs for quick fault diagnosis
Exchange of electronics unit within seconds without rewiring, ensuring continuity of functionality
