Siemens TXM1 Series Output Module for Use with PXC5.E24
- RS Stock No.:
- 287-8781
- Mfr. Part No.:
- TXM1.6R / BPZ:TXM1.6R
- Brand:
- Siemens
Subtotal (1 unit)*
$1,047.44
(exc. GST)
$1,152.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,047.44 |
*price indicative
- RS Stock No.:
- 287-8781
- Mfr. Part No.:
- TXM1.6R / BPZ:TXM1.6R
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Output Module | |
| Product Type | Output Module | |
| Series | TXM1 | |
| For Use With | PXC5.E24 | |
| IP Rating | IP20, IP30 | |
| Standards/Approvals | EN 60730-1, ISO 16 484-2, UL 864, UL 916 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Output Module | ||
Product Type Output Module | ||
Series TXM1 | ||
For Use With PXC5.E24 | ||
IP Rating IP20, IP30 | ||
Standards/Approvals EN 60730-1, ISO 16 484-2, UL 864, UL 916 | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Siemens TXM1 Series Output Module, IP20, IP30 - TXM1.6R / BPZ:TXM1.6R
This output module provides discrete switching capability for building automation control systems and is intended for integration with PXC5.E24 controllers. It serves as an accessory output device within TXM1 equipment, designed to be installed in indoor control panels where protected IP20 and IP30 environments are present. The unit is suitable for use in installations requiring compliance with recognised electrical and automation standards.
Features and Benefits:
• Conforms to EN 60730-1 for safety in automatic control equipment
• Meets ISO 16484-2 requirements for building control communications
• Holds approvals to UL 864 for fire Alarm System compatibility
• Approved to UL 916 permitting use in energy management applications
• Designed for straightforward pairing with PXC5.E24 controllers
• Meets ISO 16484-2 requirements for building control communications
• Holds approvals to UL 864 for fire Alarm System compatibility
• Approved to UL 916 permitting use in energy management applications
• Designed for straightforward pairing with PXC5.E24 controllers
Applications
• Used with PXC5.E24 controllers in building management systems
• Suitable for connection to fire alarm Interface circuits where approved
• Ideal for integration into HVAC control racks in commercial buildings
• Used for energy management and access control signal outputs
• Suitable for connection to fire alarm Interface circuits where approved
• Ideal for integration into HVAC control racks in commercial buildings
• Used for energy management and access control signal outputs
Which approvals indicate suitability for alarm and management systems?
The unit carries UL 864 and UL 916 approvals, indicating it meets US standards for fire alarm and energy management equipment.
What environmental protection ratings apply to installation?
The device is rated IP20 and IP30, meaning it is intended for indoor use within enclosures that prevent contact with live parts and limit ingress of solid objects.
Which controller platforms is it designed to work with?
It is compatible as an accessory for PXC5.E24 controllers, enabling straightforward integration into that controller family.
What standards govern its functional safety and communication?
It is manufactured to comply with EN 60730-1 for automatic control device safety and ISO 16484-2 for building automation communication protocols.
Related links
- Siemens TXM1 Series Output Module for Use with PXC5.E24
- Siemens TXM1 Series Output Module
- Siemens TXM1.16D Series Input Module for Use with PXC5.E24
- Siemens TXM1 Series Input Module for Use with Temperature Sensors Pt100 4 Wire
- Siemens PXC5.E24 / S55375-C104 Digital Panel Multifunction Meter, PXC5.E24
- Siemens 3RK3 Series Output Module 24V dc
- Siemens 3TK28 Series Output Module 0 Inputs 24 V dc, 3NO
- Siemens JB 510 Series Output Module 24 V dc
