Siemens S7-300 Series Output Module for Use with ACS 400
- RS Stock No.:
- 257-7506
- Mfr. Part No.:
- 6AG1332-5HF00-2AB0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 257-7506
- Mfr. Part No.:
- 6AG1332-5HF00-2AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Output Module | |
| Accessory Type | Output Module | |
| Series | S7-300 | |
| For Use With | ACS 400 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60654-4 and ANSI/ISA-71.04, CE mark, EN 60721, KC approval, RCM (formerly C-TICK), UL Approval, EAC (formerly Gost-R) | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Output Module | ||
Accessory Type Output Module | ||
Series S7-300 | ||
For Use With ACS 400 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60654-4 and ANSI/ISA-71.04, CE mark, EN 60721, KC approval, RCM (formerly C-TICK), UL Approval, EAC (formerly Gost-R) | ||
- COO (Country of Origin):
- DE
The Siemens 6AG series is a PLC analog output module of 24 V oparating voltage having screw/spring-loaded terminal and has dimensions(L x W x H) 120mm x 40mm x 125 mm.
Power loss is of 6000 mW
Connector type is of 40-pin
Current consumption Is 340 mA
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500
- Siemens SIMATIC S7-300 Series Analogue Output Module for Use with SIMATIC S7-300 Series
- Siemens SIMATIC S7-300 Series PLC CPU Analogue Output Analogue Input
- Siemens SIMATIC S7-300 Series PLC CPU 10-Input, Digital Input
- Siemens SIMATIC S7-300 Series PLC CPU Digital Output Analogue Input
- Siemens 6AG1332 Series Analogue Output Module for Use with DIN Rail Devices
- Siemens SIMATIC S7-300 Series PLC CPU Digital Output Digital Input
- Siemens S7-300 Series Mounting Rail for Use with SIMATIC S7-300 Modular Controller
