Siemens TXM1.16D Series Input Module for Use with PXC5.E24
- RS Stock No.:
- 287-8780
- Mfr. Part No.:
- TXM1.16D / BPZ:TXM1.16D
- Brand:
- Siemens
Subtotal (1 unit)*
$1,110.96
(exc. GST)
$1,222.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,110.96 |
*price indicative
- RS Stock No.:
- 287-8780
- Mfr. Part No.:
- TXM1.16D / BPZ:TXM1.16D
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital Input Module | |
| Product Type | Input Module | |
| Series | TXM1.16D | |
| For Use With | PXC5.E24 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital Input Module | ||
Product Type Input Module | ||
Series TXM1.16D | ||
For Use With PXC5.E24 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Siemens TXM1.16D Series Input Module, 16 Digital Inputs, 21.5 to 26 V DC Supply Voltage - TXM1.16D
This input module is a digital input solution designed for industrial automation tasks. Offering 16 digital inputs, it supports versatile application setups and operates within a supply voltage range of 21.5 to 26 V DC. The module features a compact design, ensuring it integrates seamlessly into control systems while maintaining efficient performance across various environments.
Features & Benefits
• Supports 16 inputs, configurable for different signal types
• Compact DIN format for space-efficient installation
• Up to 300m allowable cable length for versatile deployments
• Provides effective isolation for swift commissioning
Applications
• Ideal for remote monitoring and control systems
• Used with field devices for data acquisition tasks
• Facilitates connection for various signal types
• Ideal in systems requiring fast diagnostic capabilities
• Utilised in building automation for efficient control
What types of signals can be configured with this input module?
This module can be configured for various signal types, including status indications, status pulses, button inputs, and multistate signals, allowing for versatile applications in automation environments.
How can I ensure proper installation of this input module?
The module is designed for easy and quick installation, featuring a self-establishing bus connection. Ensure that the correct supply voltage of 21.5 to 26 V DC is provided and that all connections are securely made to prevent wiring issues.
What is the function of the status LEDs on the module?
The status LEDs provide immediate visual feedback about the operational status of each I/O point, facilitating quick diagnostics and ensuring effective monitoring of connected devices.
Can the I/O module be replaced easily when required?
Yes, the I/O module is designed for quick replacement without the need for rewiring, allowing uninterrupted operation of the other connected modules for enhanced efficiency during maintenance.
Related links
- Siemens PXC5.E24 / S55375-C104 Digital Panel Multifunction Meter, PXC5.E24
- Siemens TXM1 Series Output Module for Use with PXC5.E24
- Siemens 6AG2136 Series Input Module
- Siemens N 264 Series Input Module
- Siemens N 263 Series Input Module
- Siemens 3RK3 Series Input Module 24V dc
- Siemens 3RK3 Series Input Module 24 V dc
- Siemens N 263 Series Input Module for Use with Knx Systems
