Siemens TXM1 Series Output Module for Use with PXC5.E24
- RS Stock No.:
- 287-8782
- Mfr. Part No.:
- TXM1.6R-M / BPZ:TXM1.6R-M
- Brand:
- Siemens
Subtotal (1 unit)*
$2,405.91
(exc. GST)
$2,646.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,405.91 |
*price indicative
- RS Stock No.:
- 287-8782
- Mfr. Part No.:
- TXM1.6R-M / BPZ:TXM1.6R-M
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Output Module | |
| Accessory Type | Output Module | |
| Series | TXM1 | |
| For Use With | PXC5.E24 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Output Module | ||
Accessory Type Output Module | ||
Series TXM1 | ||
For Use With PXC5.E24 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Siemens compact relay module designed for various industrial applications. With two fully compatible versions, this module offers flexibility and convenience. The relay module variant features 6 volt-free relay outputs with individual I/O point signalling, while the relay module variant includes the additional features of a three-color I/O status LED and local override capability. With its compact DIN format and separate terminal base and plug-in I/O module, the relay module ensures ease of installation and fast commissioning. Its advanced features and versatile functionality make it an ideal choice for a wide range of industrial automation systems.
Two fully compatible versions with different features
Individual I/O point signalling with green I/O status LED
Three-color I/O status LED for advanced diagnostics
Local override capability for convenient control
Flexible configuration with 6 relay outputs
Supports various signal types and functions
Allows mixed voltages and phases on adjacent I/O points
Compact DIN format for easy installation
Fast and efficient replacement of I/O modules
Simple strategy for operation and display with I/O status LEDs
- RS Stock No. 2878781
- Mfr. Part No. TXM1.6R / BPZ:TXM1.6R
Each
$1,047.44
- RS Stock No. 0715547
- Mfr. Part No. ADAM-5056SO-AE
Each
$279.28
- RS Stock No. 0715554
- Mfr. Part No. ADAM-5056D-AE
Each
$220.10
- RS Stock No. 2877848
- Mfr. Part No. 2702497
Each
$520.66
Related links
- Siemens TXM1 Series Output Module for Use with PXC5.E24
- Siemens TXM1 Series Output Module
- Siemens TXM1.16D Series Input Module for Use with PXC5.E24
- Siemens TXM1 Series Input Module for Use with Temperature Sensors Pt100 4 Wire
- Siemens PXC5.E24 / S55375-C104 Digital Panel Multifunction Meter, PXC5.E24
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 2, E24
- Amphenol Industrial C146 Range Heavy Duty Power Connector Hood 2, E24
- Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, E24












