Phoenix Contact AXL F DI16/1 DO8/2-2A 2H Series Digital I/O Module for Use with Axioline F Station
- RS Stock No.:
- 124-3336
- Distrelec Article No.:
- 303-48-039
- Mfr. Part No.:
- 2702291
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$624.60
(exc. GST)
$687.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $624.60 |
*price indicative
- RS Stock No.:
- 124-3336
- Distrelec Article No.:
- 303-48-039
- Mfr. Part No.:
- 2702291
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Series | AXL F DI16/1 DO8/2-2A 2H | |
| For Use With | Axioline F Station | |
| IP Rating | IP20 | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Series AXL F DI16/1 DO8/2-2A 2H | ||
For Use With Axioline F Station | ||
IP Rating IP20 | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Phoenix Contact AXIOLNE F I/O-System
AXIOLINE F is the I/O system for the control cabinet.
All I/Os are quick as regards response time, robust in terms of their design, and very easy to operate. This supports a wide range of applications and greater flexibility.
AXIOLINE F Modular I/O System
Increased machine output
Excellent EMC design and sturdy mechanical construction
Quick and easy installation
Network openness
Modular system, consists of
- Bus Couple
- I/O Modules
- Accessories
Phoenix Contact System
Related links
- Phoenix Contact AXL F DI16/1 DO16/1 2H Series PLC I/O Module for Use with IO Module
- Phoenix Contact AXL F DI16/1 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DO16/2 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI8/1 DO8/1 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI16/4 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI8/1 DO8/1 XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI16/4 XC 2F Series PLC I/O Module for Use with Axioline F
