Phoenix Contact Digital I/O Module AXL E Digital 24V dc
- RS Stock No.:
- 135-871
- Mfr. Part No.:
- 2701515
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$946.15
(exc. GST)
$1,040.76
(inc. GST)
- RS Stock No.:
- 135-871
- Mfr. Part No.:
- 2701515
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | Stand Alone | |
| Interface Type | PROFINET | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61140, EN 61140, PROFINET Approval, cUL Listed, VDE 0140-1, UL Listed | |
| Length | 185mm | |
| Depth | 38mm | |
| Width | 60mm | |
| Series | AXL E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type Stand Alone | ||
Interface Type PROFINET | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61140, EN 61140, PROFINET Approval, cUL Listed, VDE 0140-1, UL Listed | ||
Length 185mm | ||
Depth 38mm | ||
Width 60mm | ||
Series AXL E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module designed for use within a PROFINET network. It is used to acquire and output digital signals and is suitable for use in systems manufacturing. This module can be used on tool platforms, directly on welding robots, or in conveying technology. It can withstand harsh industrial ambient conditions.
Acquires and outputs digital signals
Suitable for use in systems manufacturing
Can be used in harsh industrial ambient conditions
Metal housing provides durability
IP65 and IP67 degree of protection
M12 connectors for easy connection
Diagnostic and status indicators for easy monitoring
Short circuit and overload protection for sensor supply
Related links
- Phoenix Contact Digital I/O Module AXL E Digital 24V dc
- Phoenix Contact Digital I/O Module Axioline E Digital 24V dc
- Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- Phoenix Contact Communication Module AXL E Digital 24V dc
- Phoenix Contact Digital I/O Module AXL SE DOR2 W 230 24V
- Phoenix Contact Digital I/O Module AXL SE DO16/1 NPN Digital 30V
- Phoenix Contact AXL E Series Digital I/O Module for Use with Ethernet Network Digital, 24 V dc
- Weidmüller Remote I/O Module AXL F Digital 24V dc

