Siemens 6AG119 Series Base Unit for Use with ET 200SP
- RS Stock No.:
- 252-8445
- Mfr. Part No.:
- 6AG1193-6BP20-7DA0
- Brand:
- Siemens
Subtotal (1 unit)*
$252.73
(exc. GST)
$278.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.73 |
*price indicative
- RS Stock No.:
- 252-8445
- Mfr. Part No.:
- 6AG1193-6BP20-7DA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Unit | |
| Product Type | Base Unit | |
| Series | 6AG119 | |
| For Use With | ET 200SP | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Unit | ||
Product Type Base Unit | ||
Series 6AG119 | ||
For Use With ET 200SP | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS 6AG11 series is a BU type A0, push-in terminals, with 10 AUX terminals and new load group. It operates at 24 V and comes with conformal coating, Class A.
Class 2 for high reliability
Isolation tested with 707 V DC
Related links
- Siemens 6AG119 Series Base Unit for Use with ET 200SP
- Siemens 6AG119 Series Web Server Module for Use with ET 200SP
- Siemens 6ES719 Series Base Unit for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens 6AG219 Series Base Unit for Use with ET 200SP
- Siemens SIMATIC Series Base for Use with ET 200SP
- Siemens 6AG119 Series Interface Module
