Siemens 6ES7921 Series Front Connector for Use with Digital I/O modules
- RS Stock No.:
- 282-3308
- Mfr. Part No.:
- 6ES7921-5CH20-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$191.03
(exc. GST)
$210.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.03 |
*price indicative
- RS Stock No.:
- 282-3308
- Mfr. Part No.:
- 6ES7921-5CH20-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connector Module | |
| Product Type | Front Connector | |
| Series | 6ES7921 | |
| For Use With | Digital I/O modules | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connector Module | ||
Product Type Front Connector | ||
Series 6ES7921 | ||
For Use With Digital I/O modules | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- RO
The Siemens Front connector module with a 1x50 pole IDC connector is specifically designed for digital 32 IO modules, providing seamless integration into automation systems. This module features push in terminals for potential supply, ensuring effortless and secure connection of power to the IO modules.
It is cULus approved
Fully modular connection
- RS Stock No. 2823307
- Mfr. Part No. 6ES7921-5CB20-0AA0
Each
$201.25
- RS Stock No. 2823304
- Mfr. Part No. 6ES7921-5AH20-0AA0
Each
$204.67
- RS Stock No. 2823302
- Mfr. Part No. 6ES7921-5AB20-0AA0
Each
$211.44
- RS Stock No. 2033654
- Mfr. Part No. 6ES7922-5BD20-0AC0
Each
$372.15
Related links
- Siemens 6ES7921 Series Front Connector for Use with Digital I/O modules
- Siemens 6ES7921 Series Front Connector for Use with Analog I/O Modules
- Siemens 6ES7921 Series Front Connector for Use with Analog Modules
- Siemens SIMATIC S7-300 Series Connector for Use with Digital 32 I/O Modules
- Siemens Power Supply 6ES7921 Series
- Siemens 6ES7921 Series Front Connector for Use with 2 A Output Module
- Siemens SIMATIC DP Series Mounting Kit for Use with Motor Starters, I/O modules
- Siemens SIMATIC DP Series Mounting Kit for Use with I/O modules, Motor Starters












