Siemens 6ES7921 Series Front Connector for Use with 2 A Output Module

Subtotal (1 unit)*

$214.87

(exc. GST)

$236.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.87

*price indicative

RS Stock No.:
282-3303
Mfr. Part No.:
6ES7921-5AD00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Connector Module

Product Type

Front Connector

Series

6ES7921

For Use With

2 A Output Module

Hazardous Area Certification

No

Standards/Approvals

No

Supply Voltage

24V

COO (Country of Origin):
RO
The Siemens Front connector module with a 1x16 pole IDC connector is specifically designed to interface with digital 2 A output modules. It features screw terminals for potential supply, ensuring secure and reliable power distribution to the connected modules.

It is cULus approved

Fully modular connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy