Siemens 6ES7921 Series Front Connector for Use with Digital I/O modules
- RS Stock No.:
- 282-3304
- Mfr. Part No.:
- 6ES7921-5AH20-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$204.67
(exc. GST)
$225.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.67 |
*price indicative
- RS Stock No.:
- 282-3304
- Mfr. Part No.:
- 6ES7921-5AH20-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Front Connector | |
| Accessory Type | Connector Module | |
| Series | 6ES7921 | |
| For Use With | Digital I/O modules | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Front Connector | ||
Accessory Type Connector Module | ||
Series 6ES7921 | ||
For Use With Digital I/O modules | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- RO
Siemens 6ES7921 Series Front Connector, For Use With Digital I/O modules - 6ES7921-5AH20-0AA0
This front connector provides a dedicated Interface for digital I/O modules within automation systems. Designed as a connector module accessory, it enables secure electrical and mechanical linkage between field I/O hardware and control cabinets in industrial settings. The unit is intended for use with compatible digital input/output modules to facilitate signal routing and module replacement workflows.
Features and Benefits:
• Connector module designed for digital I/O modules ensures consistent contact quality
• Compatible accessory format simplifies spare-part stocking for maintenance teams
• Front-mounted placement allows straightforward access during module swaps
• Manufacturer-specific design aligns with established automation hardware standards
• Compact form supports high-density I/O configurations in control racks
• Compatible accessory format simplifies spare-part stocking for maintenance teams
• Front-mounted placement allows straightforward access during module swaps
• Manufacturer-specific design aligns with established automation hardware standards
• Compact form supports high-density I/O configurations in control racks
Applications
• Suitable for wiring and interfacing digital I/O cards in PLC racks
• Ideal for maintenance spares inventory in industrial automation facilities
• Used with digital input modules during on-site replacement operations
• Can be used for Rapid field I/O module swapping in production lines
• Ideal for maintenance spares inventory in industrial automation facilities
• Used with digital input modules during on-site replacement operations
• Can be used for Rapid field I/O module swapping in production lines
How does it assist during module replacement?
It provides the physical and electrical Interface needed to detach and attach digital I/O modules quickly, reducing downtime during module exchange.
What type of modules is it intended to mate with?
It is intended to mate specifically with digital I/O modules that require a front-mounted connector module accessory for cabinet integration.
Is this item supplied as a standalone accessory?
Yes, it is provided as a connector module accessory intended to be used alongside compatible digital I/O hardware.
How does its placement affect accessibility in control cabinets?
Being front-mounted, it improves access for technicians performing wiring checks or module servicing without removing adjacent rack components.
- RS Stock No. 2823307
- Mfr. Part No. 6ES7921-5CB20-0AA0
Each
$201.25
- RS Stock No. 2823302
- Mfr. Part No. 6ES7921-5AB20-0AA0
Each
$211.44
- RS Stock No. 2823308
- Mfr. Part No. 6ES7921-5CH20-0AA0
Each
$191.03
- RS Stock No. 2033654
- Mfr. Part No. 6ES7922-5BD20-0AC0
Each
$372.15
Related links
- Siemens 6ES7921 Series Front Connector for Use with Digital I/O modules
- Siemens 6ES7921 Series Front Connector for Use with Analog I/O Modules
- Siemens SIMATIC S7-300 Series Connector for Use with Digital 32 I/O Modules
- Siemens 6ES7921 Series Front Connector for Use with Analog Modules
- Siemens Power Supply 6ES7921 Series
- Siemens 6ES7921 Series Front Connector for Use with 2 A Output Module
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Siemens SIMATIC Series Front Connector for Use with Digital I/O modules












