Schneider Electric Preventa Series Controller, 8-Input, PNP Input, 4 Outputs, PNP Output
- RS Stock No.:
- 276-2712
- Mfr. Part No.:
- XPSMCMC10804G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,070.03
(exc. GST)
$1,177.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,070.03 |
*price indicative
- RS Stock No.:
- 276-2712
- Mfr. Part No.:
- XPSMCMC10804G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Series | Preventa | |
| Number of Inputs | 8 | |
| Output Type | PNP | |
| Input Type | PNP | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 114.5mm | |
| Length | 99mm | |
| Width | 22.5mm | |
| Standards/Approvals | EN/IEC 61800-5-1, IEC 62061, EN/ISO 13849-1, EN/IEC 61508, EN/IEC 61496-1 | |
| Supply Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Communication Port Type | USB 2.0 | |
| Output Current | 400mA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Series Preventa | ||
Number of Inputs 8 | ||
Output Type PNP | ||
Input Type PNP | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Depth 114.5mm | ||
Length 99mm | ||
Width 22.5mm | ||
Standards/Approvals EN/IEC 61800-5-1, IEC 62061, EN/ISO 13849-1, EN/IEC 61508, EN/IEC 61496-1 | ||
Supply Voltage 24V dc | ||
Mount Type DIN Rail | ||
Communication Port Type USB 2.0 | ||
Output Current 400mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Safety controller featuring 8 inputs and 4 outputs, is combined with a backplane expansion connector equipped with spring connections. It ensures a rapid synchronization time between input.
Mercury free
RoHS compliant
IP20 degree of protection
Related links
- Schneider Electric Preventa Series Controller 8-Input, PNP Input
- Turck TBEN-L4-PLC Series Logic Controller 8-Input, PNP Input
- Schneider Electric Preventa Series Logic Controller
- Schneider Electric Preventa Series Safety Automation Controller
- Schneider Electric Preventa Series Safety Controller, 24V ac/dc
- Aten VK2200 Series Controller 8-Input, Digital Input
- Lovato ATL Series Controller 8-Input, Digital Input
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc
