Schneider Electric BMEH58 Series PLC CPU for Use with Modicon M580
- RS Stock No.:
- 276-9150
- Mfr. Part No.:
- BMEH584040
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 276-9150
- Mfr. Part No.:
- BMEH584040
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Processing Unit | |
| Product Type | PLC CPU | |
| Series | BMEH58 | |
| For Use With | Modicon M580 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive, 2014/35/EU - Low Voltage Directive, 2014/30/EU - Electromagnetic Compatibility | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Processing Unit | ||
Product Type PLC CPU | ||
Series BMEH58 | ||
For Use With Modicon M580 | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACh Regulation, EU RoHS Directive, 2014/35/EU - Low Voltage Directive, 2014/30/EU - Electromagnetic Compatibility | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric redundant processor offers a maximum of 16 remote rack configuration. This controller can help hybrid manufacturers to achieve better, measurable, earlier ROI and Up to 100 percent returns on their project investments in less than three months.
Sustainable
Mercury free
Related links
- Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580
- Schneider Electric Modicon M580 Series PLC CPU
- Schneider Electric Modicon M580 Series PLC CPU, Analogue Input
- Schneider Electric Modicon M580 Series Memory Module for Use with Medicon M580
- Schneider Electric Modicon M580 Series Base for Use with Modicon PLC
- Schneider Electric Modicon M580 Series Base for Use with MODICON
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Modicon M580 Series Module
