Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus RTU
- RS Stock No.:
- 267-5600
- Mfr. Part No.:
- HD67602-485-A1
- Brand:
- Wachendorff
Subtotal (1 unit)*
$1,049.99
(exc. GST)
$1,154.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 05 November 2026
- Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,049.99 |
*price indicative
- RS Stock No.:
- 267-5600
- Mfr. Part No.:
- HD67602-485-A1
- Brand:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | Gateway Server | |
| Accessory Type | GateWay Unit | |
| Series | HD67xxx | |
| For Use With | PROFINET and Modbus RTU | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Gateway Server | ||
Accessory Type GateWay Unit | ||
Series HD67xxx | ||
For Use With PROFINET and Modbus RTU | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- IT
The Wachendorff configurable gateway enables bidirectional communication between a PROFINET network and a Modbus RTU slave. One or more Modbus slaves can provide registers for a PROFINET master. You assign bytes to the Modbus registers in the PROFINET read and write up to 512 bytes. The transfer of the configuration of the gateway via software via the Ethernet port is very easy and quick. The top-hat rail mounting and the removable screw terminals ensure quick and safe installation as well as problem-free wiring of the device.
Configurable gateway for free variable management
High temperature range from -40 °C to +85 °C
Two Ethernet ports
Galvanic isolation between Modbus supply,
Supply Ethernet and Ethernet Modbus
Related links
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and CANHD67606-A1
- Wachendorff HD67xxx Series Gateway Server for Use with EtherCAT and PROFINET
- Wachendorff HD67xxx Series Gateway Server for Use with EtherCAT and CANopenHD
- Wachendorff HD67xxx Series Gateway Server for Use with Profibus DP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and Modbus TCP
