Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and CANHD67606-A1

Subtotal (1 unit)*

$1,334.10

(exc. GST)

$1,467.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,334.10

*price indicative

RS Stock No.:
267-2465
Mfr. Part No.:
HD67607-A1
Brand:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Product Type

Gateway Server

Accessory Type

GateWay Unit

Series

HD67xxx

For Use With

PROFINET and CANHD67606-A1

Hazardous Area Certification

No

Standards/Approvals

RoHS

Communication Protocol

PROFINET

COO (Country of Origin):
IT
The Wachendorff configurable gateway enables communication between CANopen participants and a Profinet master. The DIN rail mounting and the plug-in screw terminals ensure quick and safe installation and problem-free wiring of the device. Thanks to the integrated switch, a multi-line structure is possible. With the free project planning software SW67607, the CAN IDs and the data length are defined for the bidirectional data exchange on the CANopen side, which are then assigned byte by byte on the Profinet side and vice versa. At the end of your configuration, you generate an XML device description file that you simply integrate into your Profinet configuration. The configuration is transmitted via Ethernet.

Integrated switch

Configurable gateway for free data management

High temperature range from -40 °C to +85 °C

two Profinet-capable ports

Galvanic 3-way isolation

Profinet data block size maximum 1,440 bytes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy