Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus RTU
- RS Stock No.:
- 267-5598
- Mfr. Part No.:
- HD67602-232-A1
- Brand:
- Wachendorff
Subtotal (1 unit)*
$1,032.05
(exc. GST)
$1,135.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,032.05 |
*price indicative
- RS Stock No.:
- 267-5598
- Mfr. Part No.:
- HD67602-232-A1
- Brand:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Accessory Type | GateWay Unit | |
| Product Type | Gateway Server | |
| Series | HD67xxx | |
| For Use With | PROFINET and Modbus RTU | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Communication Protocol | PROFINET, Modbus RTU | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Accessory Type GateWay Unit | ||
Product Type Gateway Server | ||
Series HD67xxx | ||
For Use With PROFINET and Modbus RTU | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Communication Protocol PROFINET, Modbus RTU | ||
- COO (Country of Origin):
- IT
The Wachendorff configurable gateway enables bidirectional communication between a PROFINET network and a Modbus RTU slave. One or more Modbus slaves can provide registers for a PROFINET master. You assign bytes to the Modbus registers in the PROFINET read and write up to 512 bytes. The transfer of the configuration of the gateway via software via the Ethernet port is very easy and quick. The DIN rail mounting and the removable screw terminals ensure quick and safe installation as well as problem-free wiring of the device.
Configurable gateway for free variable management
High temperature range from -40 °C to +85 °C
Two ethernet ports
Galvanic isolation between modbus or supply,
Supply or Ethernet and Ethernet or Modbus
Related links
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with EtherCAT and PROFINET
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and CANHD67606-A1
- Wachendorff HD67xxx Series Gateway Server for Use with EtherCAT and CANopenHD
- Wachendorff HD67xxx Series Gateway Server for Use with Profibus DP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus MasterHD67078-B
