Wachendorff HD67xxx Series Gateway Server for Use with EtherCAT and CANopenHD
- RS Stock No.:
- 267-2473
- Mfr. Part No.:
- HD67E08-A1
- Brand:
- Wachendorff
Subtotal (1 unit)*
$1,362.22
(exc. GST)
$1,498.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,362.22 |
*price indicative
- RS Stock No.:
- 267-2473
- Mfr. Part No.:
- HD67E08-A1
- Brand:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Accessory Type | GateWay Unit | |
| Product Type | Gateway Server | |
| Series | HD67xxx | |
| For Use With | EtherCAT and CANopenHD | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Accessory Type GateWay Unit | ||
Product Type Gateway Server | ||
Series HD67xxx | ||
For Use With EtherCAT and CANopenHD | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- IT
The Wachendorff EtherCAT Server Slave / CANopen Gateway. It makes it possible to connect an EtherCAT client master such as a Beckhoff PLC, OMRON PLC, etc. to a CANopen network in order to exchange information between the networks. On the EtherCAT side there are two Ethernet ports for EtherCAT IN and OUT connections: They enable line and ring topologies (for simple redundant communication). Simple and fast integration of the EtherCAT server gateways in the master configuration thanks to the ESI file created with the software SW67E08.
Bidirectional data exchange between EtherCAT and CANopen
Easy integration by creating an ESI file
High temperature range from -40 °C to +85 °C
Galvanic isolation between EtherCAT / CANopen / supply
Transmission of the configuration via Ethernet
Related links
- Wachendorff HD67xxx Series Gateway Server for Use with EtherCAT and PROFINET
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and CANHD67606-A1
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link Slaves (Like Sensors or Actuators)
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and CANHD67866-A1
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and Modbus TCP
