Siemens Digital I/O Module MicroLogix 1500 Digital 264V
- RS Stock No.:
- 203-4137
- Distrelec Article No.:
- 302-64-160
- Mfr. Part No.:
- 6ES7131-6FD01-0BB1
- Brand:
- Siemens
Subtotal (1 unit)*
$282.11
(exc. GST)
$310.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.11 |
*price indicative
- RS Stock No.:
- 203-4137
- Distrelec Article No.:
- 302-64-160
- Mfr. Part No.:
- 6ES7131-6FD01-0BB1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 264V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | MicroLogix 1500 | |
| Length | 73mm | |
| Depth | 58mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 264V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series MicroLogix 1500 | ||
Length 73mm | ||
Depth 58mm | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
The Siemens digital input module 4x 120, 230V AC standard which belongs to SIMATIC ET 200SP series is suitable for BU type B1 with DI operating mode. It has CC41 colour code.
Operating temperature range for horizontal installation is from -30 °C to 60 °C and for vertical installation the range is -30 °C to 50 °C
36 g weight
