Siemens 6ES7922 Series Front Connector for Use with S7-1500
- RS Stock No.:
- 253-4062
- Mfr. Part No.:
- 6ES79225BG500AC0
- Brand:
- Siemens
Subtotal (1 unit)*
$417.17
(exc. GST)
$458.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.17 |
*price indicative
- RS Stock No.:
- 253-4062
- Mfr. Part No.:
- 6ES79225BG500AC0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Front Connector | |
| Accessory Type | Front Connector | |
| Series | 6ES7922 | |
| For Use With | S7-1500 | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Front Connector | ||
Accessory Type Front Connector | ||
Series 6ES7922 | ||
For Use With S7-1500 | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Siemens 6ES series is a Front connector with a single cores which is targeted for SIMATIC S7-1500. It is use for digital i/o modules.
Wire length 6.5 m
Design of cable H05V-K
Material of the connection cable sheath PVC
Color of cable sheath blue
Outer diameter of cable sheath 2.2 mm
Conductor cross section 0.5 mm
Type of connecting terminal screw type terminal
Number of channels 40
Number of poles 40
- RS Stock No. 2534053
- Mfr. Part No. 6ES79225BD200HC0
Each
$392.06
- RS Stock No. 2534052
- Mfr. Part No. 6ES79225BD200HB0
Each
$350.47
- RS Stock No. 2534054
- Mfr. Part No. 6ES79225BD200UB0
Each
$336.52
- RS Stock No. 2534067
- Mfr. Part No. 6ES79225BJ000AB0
Each
$353.41
Related links
- Siemens 6ES7922 Series Front Connector for Use with S7-1500
- Siemens 6ES7922 Series Front Connector for Use with S7-400
- Siemens 6ES7922 Series Front Connector for Use with Digital I/O modules
- Siemens SIMATIC S7-1500 ET 200 Series Front Connector for Use with S7-1500
- Siemens SIMATIC Series Front Connector for Use with Digital I/O modules
- Siemens 6ES Series PLC Accessory for Use with S7-400H, S7-1500
- Siemens 6AV6676 Series License for Use with S7-1200/S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500









