Siemens 6ES7922 Series Front Connector for Use with S7-400
- RS Stock No.:
- 253-4043
- Mfr. Part No.:
- 6ES79224BF000UD0
- Brand:
- Siemens
Subtotal (1 unit)*
$548.46
(exc. GST)
$603.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $548.46 |
*price indicative
- RS Stock No.:
- 253-4043
- Mfr. Part No.:
- 6ES79224BF000UD0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Connector | |
| Product Type | Front Connector | |
| Series | 6ES7922 | |
| For Use With | S7-400 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Connector | ||
Product Type Front Connector | ||
Series 6ES7922 | ||
For Use With S7-400 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens 6ES series is a Front connector with a single cores which is targeted for SIMATIC S7-400 . It is use for digital i/o modules.
Design of cable multi norm braid
Material of the connection cable sheath PVC
Color of cable sheath blue
Outer diameter of cable sheath 2.2 mm
Type of connecting terminal screw type terminal
Number of channels 46
Number of poles 48
Related links
- Siemens 6ES7922 Series Front Connector for Use with S7-400
- Siemens 6ES7922 Series Front Connector for Use with S7-1500
- Siemens 6ES7922 Series Front Connector for Use with Digital I/O modules
- Siemens SIMATIC Series Front Connector for Use with Digital I/O modules
- Siemens SIMATIC S7-1500 ET 200 Series Front Connector for Use with S7-1500
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Module 6ES7431-7KF00-0AB0
- Siemens SIPLUS S7-400 Series PLC Cable for Use with S7-400
