Siemens 6ES7922 Series Front Connector for Use with S7-1500

Subtotal (1 unit)*

$415.40

(exc. GST)

$456.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.40

*price indicative

RS Stock No.:
253-4053
Mfr. Part No.:
6ES79225BD200HC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Front Connector

Accessory Type

Front Connector

Series

6ES7922

For Use With

S7-1500

Standards/Approvals

IEC

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Siemens 6ES series is a Front connector with a single cores which is targeted for SIMATIC S7-1500. It is use for digital i/o modules.

Wire length 3.2 m

Design of cable H05Z-K

Material of the connection cable sheath polyolefin basis halogen-free

Color of cable sheath blue

Outer diameter of cable sheath 2.2 mm

Conductor cross section 0.5 mm²

Type of connecting terminal screw type terminal

Number of channels 40

Number of poles 40

  • RS Stock No. 2534061
  • Mfr. Part No. 6ES79225BG500AB0
Each
$338.10
  • RS Stock No. 2534047
  • Mfr. Part No. 6ES79225BC500AB0
Each
$312.23
  • RS Stock No. 2534071
  • Mfr. Part No. 6ES79225CB000AB0
Each
$378.55
  • RS Stock No. 2534068
  • Mfr. Part No. 6ES79225BJ000AC0
Each
$449.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy