Siemens 6FE12 Series Controller for Use with ET 200SP
- RS Stock No.:
- 252-2980
- Mfr. Part No.:
- 6FE12426TM200BB1
- Brand:
- Siemens
Subtotal (1 unit)*
$1,726.88
(exc. GST)
$1,899.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,726.88 |
*price indicative
- RS Stock No.:
- 252-2980
- Mfr. Part No.:
- 6FE12426TM200BB1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Controller | |
| Accessory Type | Charge Controller | |
| Series | 6FE12 | |
| For Use With | ET 200SP | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, KC, RCM. EAC, UL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Controller | ||
Accessory Type Charge Controller | ||
Series 6FE12 | ||
For Use With ET 200SP | ||
IP Rating IP20 | ||
Standards/Approvals CE, KC, RCM. EAC, UL | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens 6FE12 Series Controller, 24V Supply Voltage, IP20 - 6FE12426TM200BB1
This controller is a charge-management accessory designed for integration with ET 200SP automation modules, operating from a 24 V supply and intended for installation in non-hazardous environments. It provides regulated charge control within cabinet or rack systems where an IP20 enclosure rating is acceptable, and is suitable for industrial control panels requiring certified components.
Features and Benefits:
• 24 V supply operation allowing direct connection to standard control rails
• IP20 enclosure rating enabling protected indoor cabinet mounting
• Accessory form factor for seamless ET 200SP integration
• Meets multiple approvals facilitating cross‑market installations
• Designed for non‑hazardous‑area use to simplify compliance checks
• IP20 enclosure rating enabling protected indoor cabinet mounting
• Accessory form factor for seamless ET 200SP integration
• Meets multiple approvals facilitating cross‑market installations
• Designed for non‑hazardous‑area use to simplify compliance checks
Applications
• Suitable for auxiliary power management in PLC racks
• Used with ET 200SP modules in control cabinets
• Ideal for engine‑room‑free industrial automation panels
• Can be used for charge regulation in 24 V control systems
• Used with ET 200SP modules in control cabinets
• Ideal for engine‑room‑free industrial automation panels
• Can be used for charge regulation in 24 V control systems
Is this unit intended for use in explosive atmospheres?
It is not certified for hazardous‑area operation and should only be installed in classified non‑hazardous locations.
Which supply voltage must be provided for correct operation?
The device requires a 24 V supply for proper charge‑control function.
What environmental protection does the enclosure provide?
The casing has an IP20 rating, offering protection against solid objects but not against water ingress.
What approvals support deployment across different markets?
It carries multiple standards approvals that cover several regional certification requirements.
Can it be mounted directly within an ET 200SP assembly?
It is designed as an accessory compatible with ET 200SP systems for streamlined integration.
- RS Stock No. 1963646
- Mfr. Part No. 6ES7193-6BP00-0BA0
Each
$47.72
- RS Stock No. 2034198
- Mfr. Part No. 6ES7193-6BP00-0BA1
Each
$104.17
- RS Stock No. 2522955
- Mfr. Part No. 6ES71936AM000AA0
Each
$280.34
- RS Stock No. 2032797
- Mfr. Part No. 6ES7193-6TP00-0TP1
Each
$85.92
Related links
- Siemens ET 200SP Series Terminal Block for Use with ET 200SP
- Siemens ET 200SP Series PLC Expansion Module for Use with ET 200SP
- Siemens ET 200SP Series Bus Connector for Use with ET 200SP
- Siemens ET 200SP Series Base for Use with ET 200SP
- Siemens ET 200S Series Terminal Block for Use with ET 200SP
- Siemens 6ES719 Series Base Unit for Use with ET 200SP
- Siemens 6AG254 Series Communication Module for Use with ET 200SP
- Siemens 6AG119 Series Base Unit for Use with ET 200SP











