Siemens ET 200SP Series Terminal Block for Use with ET 200SP
- RS Stock No.:
- 203-2825
- Mfr. Part No.:
- 6ES7193-6TP00-0TN0
- Brand:
- Siemens
Subtotal (1 unit)*
$85.92
(exc. GST)
$94.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.92 |
*price indicative
- RS Stock No.:
- 203-2825
- Mfr. Part No.:
- 6ES7193-6TP00-0TN0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Potential Distributor Module | |
| Product Type | Terminal Block | |
| Series | ET 200SP | |
| For Use With | ET 200SP | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Potential Distributor Module | ||
Product Type Terminal Block | ||
Series ET 200SP | ||
For Use With ET 200SP | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- DE
The Siemens Sematic ET 200SP potential distributor module-TB-n.c.-G has 18 not connected push-in terminals to P1, P2 and AUX bus. It has dimensions of 15mm x 74mm x 34mm.
Conductor cross-section from 0.14mm² to 2.5mm²
- RS Stock No. 2032797
- Mfr. Part No. 6ES7193-6TP00-0TP1
Each
$85.92
- RS Stock No. 2032771
- Mfr. Part No. 6ES7193-6UP00-0DP1
Each
$158.31
- RS Stock No. 2032858
- Mfr. Part No. 6ES7193-6TP00-0TP0
Each
$85.92
- RS Stock No. 2032887
- Mfr. Part No. 6ES7193-6UP00-0DP2
Each
$158.31
Related links
- Siemens ET 200SP Series Terminal Block for Use with ET 200SP
- Siemens ET 200S Series Terminal Block for Use with ET 200SP
- Siemens ET 200SP Series Base for Use with ET 200SP
- Siemens ET 200SP Series PLC Expansion Module for Use with ET 200SP
- Siemens 6ES719 Series Terminal Element for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens ET 200SP Series Input Unit for Use with SIMATIC ET 200SP
- Siemens ET 200SP Series Bus Connector for Use with ET 200SP











