Siemens ET 200S Series Terminal Block for Use with ET 200SP

Subtotal (1 unit)*

$85.92

(exc. GST)

$94.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.92

*price indicative

RS Stock No.:
203-2840
Mfr. Part No.:
6ES7193-6TP00-0TP2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Terminal Block

Accessory Type

Potential Distributor Module

Series

ET 200S

For Use With

ET 200SP

Standards/Approvals

RoHS Certificate of Compliance

Supply Voltage

48V

COO (Country of Origin):
DE

Siemens Terminal Block - 6ES7193-6TP00-0TP2


This Siemens terminal block, known as the potential distributor module is an essential accessory for the SIMATIC ET 200SP range. With its ability to provide distribution for potential and process terminals, this module plays a crucial role in ensuring smooth operations for a variety of applications in the automation industry.

Features & Benefits


• Enables potential distribution with PotDis terminal block

• Supports up to 18 terminals for potential P2

• Secure Push-In terminals for easy installation

• Colour-coded for module-specific identification

• High current carrying capacity of up to 10 A

• Suitable for a wide range of ambient temperatures

• Lightweight design for easy handling

Applications


• Ideal for use with the Siemens SIMATIC ET 200SP range

• Can be used for applications requiring potential terminal distribution

• Suitable for automation projects in various industries

Can it withstand high temperatures during operation?


Yes, the terminal block is designed to operate within a wide temperature range, from -30°C to 60°C for horizontal installations.

Will it support high current flow?


Yes, this module has a maximum current carrying capacity of 10 A, ensuring efficient power distribution.

Is it compatible with the ET 200SP series?


Yes, the terminal block is specifically made for use with the SIMATIC ET 200SP range, offering seamless integration for your automation needs.

Can it be easily installed?


Yes, the module features Push-In terminals for quick and convenient setup, making installation a hassle-free process.

Will it provide reliable potential distribution for my project?


Yes, this Siemens terminal block is known for its robust design and high-quality performance, ensuring stable potential distribution for a variety of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy