Anybus CP1 ModBus/TCP Adapter for Use with PLC Systems
- RS Stock No.:
- 250-9169
- Mfr. Part No.:
- HMS-EN2MB-R
- Brand:
- Anybus
Subtotal (1 unit)*
$1,829.12
(exc. GST)
$2,012.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,829.12 |
*price indicative
- RS Stock No.:
- 250-9169
- Mfr. Part No.:
- HMS-EN2MB-R
- Brand:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | CP1 ModBus/TCP Adapter | |
| Accessory Type | Link Module | |
| For Use With | PLC Systems | |
| IP Rating | IP20 | |
| Standards/Approvals | ODVA, cULus, CE | |
| Hazardous Area Certification | ATEX | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type CP1 ModBus/TCP Adapter | ||
Accessory Type Link Module | ||
For Use With PLC Systems | ||
IP Rating IP20 | ||
Standards/Approvals ODVA, cULus, CE | ||
Hazardous Area Certification ATEX | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- SE
The Anybus EtherNet/IP to Modbus-TCP linking device provides a seamless connection between an AllenBradley Programmable Controller (PLC) by Rockwell Automation on EtherNet/IP and a ModbusTCP network.
User interface integration in Studio 5000
All network and device level configuration is done in Rockwell Studio 5000
The user configures the tags used in the PLC when configuring the gateway
Processed data is automatically mapped from Modbus-TCP to EtherNet/IP without manual work
The state of the configuration is automatically stored in the Studio 5000 project
The linking device ensures data consistency within all connections on the EtherNet/IP side and within each command on the Modbus-TCP side
Related links
- Anybus CP1 ModBus/TCP Adapter for Use with PLC Systems
- Siemens SIMATIC Series CP1 ModBus/TCP Adapter for Use with SIMATIC
- Anybus Gateway Server for Use with PLC Systems
- Anybus Anybus X-gateway Series Gateway Server for Use with PLC Systems
- Anybus Anybus Communicator Series Gateway Server for Use with PLC Systems
- Anybus ABC3310 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4092 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4024 Series Converter for Use with Modbus RTU Control Systems
