Anybus Gateway Server for Use with PLC Systems

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$723.14

(exc. GST)

$795.45

(inc. GST)

RS Stock No.:
250-9162
Mfr. Part No.:
AB7702-B
Brand:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Accessory Type

GateWay

Product Type

Gateway Server

For Use With

PLC Systems

IP Rating

IP20

Hazardous Area Certification

UL

Standards/Approvals

UL, CE, cUL

Communication Protocol

Modbus

COO (Country of Origin):
SE
The Anybus Modbus gateway helps you to connect Modbus RTU devices to Modbus-TCP networks. The gateway works as a translator (router) between the two networks allowing up to 32 Modbus RTU devices to be connected to a Modbus-TCP network. The gateway features a Modbus-TCP server functionality and internally performs a transparent conversion between the Modbus-TCP and Modbus RTU protocols.

Simple way to transmit I/O data between Modbus RTU and Modbus-TCP

Function as a Modbus-TCP Server routing the Modbus-TCP client queries to Modbus-RTU and back

Proven and trusted in thousands of modbus applications

Completely transparent data transfer giving users a lot of flexibility when doing system integration

Connect up to 32 modbus RTU slaves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy