Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System
- RS Stock No.:
- 249-6568
- Mfr. Part No.:
- 6ES71326BH012BA0
- Brand:
- Siemens
Subtotal (1 unit)*
$275.50
(exc. GST)
$303.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.50 |
*price indicative
- RS Stock No.:
- 249-6568
- Mfr. Part No.:
- 6ES71326BH012BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Output Module | |
| Series | 6ES7132 | |
| For Use With | SIMATIC I/O System | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Output Module | ||
Accessory Type Digital Output Module | ||
Series 6ES7132 | ||
For Use With SIMATIC I/O System | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens 6ES7132 Series Digital Output Module, 15 x 73 x 58mm, Digital Output - 6ES71326BH012BA0
This Siemens digital output module offers high-performance features and exceptional quality. It ensures seamless connectivity and precise control, making it an ideal choice for industrial applications.
Features & Benefits
• With dimensions of 15 x 73 x 58 mm, this digital output module is space-efficient and easy to install
• Equipped with digital output capability, it provides reliable and accurate signal transmission
• Offers advanced diagnostics for identifying issues such as short-circuits and wire breaks, ensuring efficient operation
• Configurable with software such as STEP 7 TIA Portal and PCS 7, allowing for seamless integration into existing systems
Applications
• Ideal for use in automated manufacturing processes
• Suitable for control systems in the automotive industry
• Used for monitoring and regulating equipment in industrial plants
Can it be integrated with existing systems easily?
Yes, it is designed to integrate with Siemens SIMATIC systems.
Will it provide reliable performance in harsh industrial environments?
Yes, this module is designed for industrial use and can withstand harsh environments.
Is the module compatible with software for easy configuration and monitoring?
Yes, it is designed to work seamlessly with software tools for configuration and monitoring.
- RS Stock No. 2496570
- Mfr. Part No. 6ES71326HC500BU0
Each
$266.48
- RS Stock No. 2496566
- Mfr. Part No. 6ES71326BF012BA0
Each
$181.63
- RS Stock No. 2496572
- Mfr. Part No. 6ES71326HD012BB1
Each
$176.73
- RS Stock No. 2496571
- Mfr. Part No. 6ES71326HC700BU0
Each
$263.87
Related links
- Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6ES7132 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens 6ES7132 Series Digital Output Module for Use with BU Type A0, 24 V dc
- Siemens 6ES71 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens I/O SYSTEM 750 Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens 6ES713 Series Communication Module for Use with SIMATIC I/O System
- Siemens 6ES713 Series Interface Module for Use with SIMATIC I/O System












